737-043-545-106

Heilind Number:EDA737-043-545-106
Manufacturer:EDAC
Manufacturer Number:737-043-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-043-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-043-545-106

Detailed Description

Introducing our 737-043-545-106 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for streamlined integration, this connector features a single row with 43 positions, spaced at a pitch of .156 inches, ensuring seamless compatibility with your PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector offers robust connectivity for a wide range of applications. Its straight mount orientation and black color make it easy to install and aesthetically pleasing. Trust in the 737-043-545-106 for secure and efficient card edge connections in your next project.