737-044-540-206

Heilind Number:EDA737-044-540-206
Manufacturer:EDAC
Manufacturer Number:737-044-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. Featuring two rows of 44 positions each, with a pitch of .156 in and row spacing of .2 in, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and longevity.