737-048-540-201

Heilind Number:EDA737-048-540-201
Manufacturer:EDAC
Manufacturer Number:737-048-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-048-540-201

Detailed Description

Introducing our 737-048-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3 A of current, it offers a total of 48 positions for versatile connectivity options. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring secure and efficient card edge connections. Upgrade your PCB assembly process with the 737-048-540-201 and experience seamless performance like never before.