737-060-525-201

Heilind Number:EDA737-060-525-201
Manufacturer:EDAC
Manufacturer Number:737-060-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-060-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-060-525-201

Detailed Description

Enhance your PCB connectivity with our 737-060-525-201 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features two rows of 60 positions, ensuring reliable and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Its straight mount orientation simplifies installation, while its 3A amperage rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.