737-060-545-201

Heilind Number:EDA737-060-545-201
Manufacturer:EDAC
Manufacturer Number:737-060-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-060-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-060-545-201

Detailed Description

Introducing our 737-060-545-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a two-row layout with 60 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the quality of our product, as it meets all industry standards for performance and reliability. Elevate your PCB connectivity with the 737-060-545-201 Card Edge Connector.