745-010-541-106

Heilind Number:EDA745-010-541-106
Manufacturer:EDAC
Manufacturer Number:745-010-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-541-106

Detailed Description

Introducing the 745-010-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for maximum performance, this connector features a single row with 10 positions, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. The black color adds a professional touch, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 745-010-541-106 for your connectivity needs.