745-021-525-101

Heilind Number:EDA745-021-525-101
Manufacturer:EDAC
Manufacturer Number:745-021-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-525-101

Detailed Description

Introducing our 745-021-525-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed with precision, this connector boasts a striking black exterior and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row configuration and 21 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured knowing that this connector is compliant with industry standards. Elevate your connectivity game with the 745-021-525-101, a standout component in our extensive line of PCB connectors.