745-022-541-101

Heilind Number:EDA745-022-541-101
Manufacturer:EDAC
Manufacturer Number:745-022-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-541-101

Detailed Description

Introducing our 745-022-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a single row layout with 22 positions, perfect for streamlined electronic setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure insertion for your PCB assemblies. Whether you're a seasoned professional or a DIY enthusiast, this black connector is a must-have for your electronic projects. Trust in its 3A amperage rating and straight mount orientation for a seamless and efficient connection every time. Elevate your connectivity game with this essential component, available now in our comprehensive range of products.