745-024-545-101

Press-fit Card Edge Connector

The 745-024-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for precision and performance, this connector boasts a pitch of .1 inches and a total of 24 positions, perfect for high-density applications. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure longevity and stability, even in harsh operating environments ranging from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Trust in the 745-024-545-101 for efficient and secure connectivity in your PCB designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-545-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: