745-036-525-201

Heilind Number:EDA745-036-525-201
Manufacturer:EDAC
Manufacturer Number:745-036-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 745-036-525-201. Designed for precision and durability, this connector features two rows of 36 positions each, ensuring seamless and secure connectivity for your electronic devices. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics of your PCB but also provides excellent protection. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission efficiency. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Press-fit Card Edge Connector to elevate your PCB connectivity experience. Choose excellence, choose reliability, choose innovation with this essential component from our extensive range of connectors.