745-038-522-201
Press-fit Card Edge Connector
Enhance your PCB connectivity with this sleek Press-fit Card Edge Connector. Designed for optimal performance, it boasts a sturdy construction with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. Featuring dual rows with a total of 38 positions, it ensures seamless data transmission. The black color adds a professional touch, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is reliable in various environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 745-038-522-201 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA745-038-522-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |