745-040-525-101

Press-fit Card Edge Connector

Introducing our 745-040-525-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered to deliver reliable performance in even the most demanding environments. With a high amperage rating of 3 A, it ensures efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Its single-row design with 40 positions and a pitch of .1 in offers versatility for various PCB applications. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic assembly toolkit. Upgrade your connectivity solutions with our 745-040-525-101 Card Edge Connector, setting the standard for performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-525-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: