745-044-541-101

Heilind Number:EDA745-044-541-101
Manufacturer:EDAC
Manufacturer Number:745-044-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-541-101

Detailed Description

Introducing our 745-044-541-101 Press-fit Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, accommodating 44 positions in a single row. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable conductivity and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB projects. Trust in the quality and precision of our Card Edge Connector to elevate your connectivity solutions.