745-044-545-201

Heilind Number:EDA745-044-545-201
Manufacturer:EDAC
Manufacturer Number:745-044-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The Copper Alloy contact material and .1-inch pitch deliver optimal signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications.Upgrade your PCB setup with this high-performance component.