745-056-525-201

Press-fit Card Edge Connector

Introducing our 745-056-525-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not just visually appealing but also durable and reliable. With a current rating of 3A, it ensures efficient power transmission. Featuring two rows of 56 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, precision and consistency in signal transfer are guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in the performance and quality of this connector for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-056-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-056-525-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: