745-060-541-206

Heilind Number:EDA745-060-541-206
Manufacturer:EDAC
Manufacturer Number:745-060-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-060-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-060-541-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for reliable performance in black UL 94V-0 Thermoplastic Polyester housing. This connector features two rows of copper alloy contacts, accommodating a total of 60 positions with a pitch of .1 inches and row spacing of .2 inches. Perfect for board-to-board applications, it ensures secure and efficient power transmission with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industries. Upgrade your connectivity solutions with this essential component.