745-061-540-106

Heilind Number:EDA745-061-540-106
Manufacturer:EDAC
Manufacturer Number:745-061-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-061-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-061-540-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With a single row design and 61 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Press-fit Card Edge Connector is the perfect solution for your connectivity requirements.