745-066-520-101

Press-fit Card Edge Connector

Introducing our 745-066-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimum performance, this connector features a single row with 66 positions, allowing for seamless board-to-board connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also ensures safety compliance. With a contact material of Copper Alloy, you can trust in its efficient conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our EDA745 series for high-quality, long-lasting connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: