745-070-545-106

Heilind Number:EDA745-070-545-106
Manufacturer:EDAC
Manufacturer Number:745-070-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-545-106

Detailed Description

Introducing our 745-070-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a sophisticated black hue, this connector boasts a high amperage rating of 3 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With a single row layout and 70 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this Card Edge Connector for seamless and efficient board-to-board PCB connections in various electronic systems.