745-072-520-101

Press-fit Card Edge Connector

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers a single row with 72 positions, ideal for efficient board-to-board connections. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, saves valuable space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Trust in the quality and precision of this connector for your electronic projects. Elevate your connectivity with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: