745-084-520-206

Heilind Number:EDA745-084-520-206
Manufacturer:EDAC
Manufacturer Number:745-084-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-084-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-084-520-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts featuring a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable power delivery at an amperage of 3A. Offering a total of 84 positions, it facilitates efficient data transfer on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the superior quality of this connector for your connectivity needs.