745-096-541-206

Heilind Number:EDA745-096-541-206
Manufacturer:EDAC
Manufacturer Number:745-096-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing offers excellent protection, while the Copper Alloy contacts guarantee efficient signal transfer. With a double-row configuration and 96 positions, it provides ample connectivity options. Featuring a compact pitch of .1 in and row spacing of .2 in, it facilitates precise PCB integration. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for demanding PCB designs, this connector is a versatile solution for your connectivity needs.