745-132-520-206

Heilind Number:EDA745-132-520-206
Manufacturer:EDAC
Manufacturer Number:745-132-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-132-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-132-520-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inch, it offers a total of 132 contact points for efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees durability. Elevate your connectivity solutions with this essential component.