745-148-525-206

Heilind Number:EDA745-148-525-206
Manufacturer:EDAC
Manufacturer Number:745-148-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-148-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-148-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration into your PCB assemblies. Engineered for durability and reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its two rows of 148 positions, with a pitch of .1 in and row spacing of .2 in, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in the quality and precision of our Card Edge Connector for all your board-to-board PCB connection needs.