746-005-527-501

Press-fit Card Edge Connector

The 746-005-527-501 Press-fit Card Edge Connector: a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sturdy black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and five positions, it offers effortless installation and secure contact for your electronic components. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in any electronic engineer's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-527-501

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: