746-005-541-101

Heilind Number:EDA746-005-541-101
Manufacturer:EDAC
Manufacturer Number:746-005-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-005-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-005-541-101

Detailed Description

Introducing our 746-005-541-101 Press-fit Card Edge Connector, a reliable and high-performance solution for connecting PCBs with ease. Designed for seamless integration into your electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a single row layout and five positions, it offers efficient connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Perfect for board-to-board connections, this connector has a pitch of .125 inches and row spacing of .25 inches, allowing for precise and secure attachment. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in the 746-005-541-101 for seamless and dependable connectivity in your electronic designs.