746-015-545-106

Heilind Number:EDA746-015-545-106
Manufacturer:EDAC
Manufacturer Number:746-015-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-545-106

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our 746-015-545-106 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 15 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable conductivity and longevity. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your next project in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.