746-017-520-101

Press-fit Card Edge Connector

Introducing our 746-017-520-101 Press-fit Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. Crafted with utmost precision and engineering excellence, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in even the most demanding environments. With a contact material of high-performance Copper Alloy, it guarantees optimal conductivity while accommodating 17 positions with a pitch of .125 inches. The straight mount orientation and convenient row spacing of .25 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications where performance is non-negotiable. Explore the future of connectivity with our cutting-edge Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: