746-017-553-506

Heilind Number:EDA746-017-553-506
Manufacturer:EDAC
Manufacturer Number:746-017-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-553-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek black connector boasts a single row layout, featuring 17 positions with a pitch of .125 inches, and allowing for efficient board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and generous row spacing of .25 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality, trust in seamless connectivity.