746-018-540-506

Heilind Number:EDA746-018-540-506
Manufacturer:EDAC
Manufacturer Number:746-018-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-540-506

Detailed Description

Enhance the connectivity of your printed circuit boards with our 746-018-540-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 18 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Thanks to its .125 inch pitch and .25 inch row spacing, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our card edge connector to deliver seamless and reliable connections every time. Elevate your PCB connectivity with this essential component.