746-018-545-101

Heilind Number:EDA746-018-545-101
Manufacturer:EDAC
Manufacturer Number:746-018-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-545-101

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for flawless performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and reliable connectivity. Its copper alloy contact material and 3A amperage rating guarantee efficient power transmission. Featuring 18 positions in a single row configuration, it's perfect for various applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector, operating seamlessly in temperatures ranging from -40 to 105°C, is a must-have component for your projects. Upgrade to the future of connectivity with our Press-fit Card Edge Connector.