746-027-540-106

Heilind Number:EDA746-027-540-106
Manufacturer:EDAC
Manufacturer Number:746-027-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-540-106

Detailed Description

Introducing our 746-027-540-106 Press-fit Card Edge Connector, the ultimate solution for seamless PCB connectivity. This sleek and durable connector, in a sleek black finish, boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior performance and safety. With a single row design and 27 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures reliable and efficient signal transmission. Its .125-inch pitch and .25-inch row spacing allow for easy and precise installation. Designed for straight mount orientation, it fits seamlessly into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.