746-030-525-506

Heilind Number:EDA746-030-525-506
Manufacturer:EDAC
Manufacturer Number:746-030-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic systems. This sleek and durable connector, in a sleek black color, boasts a robust amperage rating of 3 A, making it ideal for power and signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliable performance in even the most demanding environments. With a single row layout and 30 positions, it offers ample connectivity options for your PCBs. The .125-inch pitch and .25-inch row spacing ensure efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this Card Edge Connector for secure and efficient board-to-board connections in your electronic designs.