746-034-541-501

Press-fit Card Edge Connector

Enhance your PCB connectivity with our 746-034-541-501 Press-fit Card Edge Connector. Designed for seamless integration into your electronic devices, this sleek black connector offers reliable performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and conductivity. With 34 positions in a single row and a pitch of .125 inches, it allows for efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this high-quality connector for secure and efficient data transmission in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-541-501

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: