746-034-560-201

Heilind Number:EDA746-034-560-201
Manufacturer:EDAC
Manufacturer Number:746-034-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to meet the demands of modern electronic devices. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also offers exceptional durability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 34 positions, it ensures reliable connectivity for your PCB applications. The straight mount orientation and .25-inch row spacing make installation a breeze. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to perform in even the harshest environments. Trust in its quality and precision engineering for seamless board-to-board connections in your projects. Explore the future of connectivity with this essential component.