746-038-527-101

Heilind Number:EDA746-038-527-101
Manufacturer:EDAC
Manufacturer Number:746-038-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-527-101

Detailed Description

Introducing our 746-038-527-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector ensures secure and efficient data transmission with its 38 gold-plated copper alloy contacts, delivering optimal conductivity and signal integrity. The UL 94V-0 thermoplastic polyester housing guarantees durability and flame-resistance, making it suitable for use in a wide range of industries. With a pitch of .125 inches and a row spacing of .25 inches, it offers easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in the quality and performance of our black card edge connector to meet your connectivity needs with precision and reliability. Elevate your PCB design with the perfect combination of innovation and durability.