746-038-540-101

Heilind Number:EDA746-038-540-101
Manufacturer:EDAC
Manufacturer Number:746-038-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to deliver reliable connectivity in demanding electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a total of 38 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Perfect for board-to-board connections, this connector has a pitch of .125 inches and row spacing of .25 inches for seamless integration. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to meet your connectivity needs. Explore more in our Connectors category.