746-039-527-101

Heilind Number:EDA746-039-527-101
Manufacturer:EDAC
Manufacturer Number:746-039-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-527-101

Detailed Description

Introducing the 746-039-527-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. This sleek and durable connector, in a striking black hue, boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. With a single row design and 39 positions, it offers ample connectivity options. The precision-engineered copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, ensure secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 746-039-527-101 for superior quality and performance in your PCB assembly projects.