746-039-545-101

Heilind Number:EDA746-039-545-101
Manufacturer:EDAC
Manufacturer Number:746-039-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-545-101

Detailed Description

Introducing our 746-039-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a streamlined design in classic black, this connector is not only aesthetically pleasing but also high-performing, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. With a single row configuration and 39 positions, it provides ample connectivity options. The copper alloy contacts ensure optimal signal transmission, while the .125" pitch and .25" row spacing allow for precise alignment. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of electronic devices and systems. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.