746-042-525-201

Press-fit Card Edge Connector

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a robust copper alloy contact material, it guarantees secure and efficient power transfer, supporting an amperage of 3A. Featuring two rows of 42 positions, with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options for your application. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Perfect for various board-to-board PCB connections, this connector is a versatile and essential component for your electronic projects. Elevate your design with the highest quality connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-525-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: