746-042-541-201

Heilind Number:EDA746-042-541-201
Manufacturer:EDAC
Manufacturer Number:746-042-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-541-201

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features two rows for efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precision in board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. With 42 positions and a 3A amperage rating, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connectivity with this essential component.