746-044-520-201

Heilind Number:EDA746-044-520-201
Manufacturer:EDAC
Manufacturer Number:746-044-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-520-201

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black. With a two-row configuration and a total of 44 positions, this connector ensures seamless integration on your PCB. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Boasting a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for efficient data transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component in the Electronics industry.