746-046-541-106

Heilind Number:EDA746-046-541-106
Manufacturer:EDAC
Manufacturer Number:746-046-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-541-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-046-541-106. Designed for seamless board-to-board connectivity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 46 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable electrical transmission, while a pitch of .125 inches and row spacing of .25 inches allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connectivity in your electronic systems. Elevate your design with the 746-046-541-106 Card Edge Connector.