746-049-527-101

Press-fit Card Edge Connector

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and performance in any application. With a single row design and 49 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries. Trust in its straight mount orientation to streamline installation and maintenance processes. Upgrade your PCB connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-527-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: