746-049-545-501

Press-fit Card Edge Connector

Introducing our cutting-edge Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This connector features a sleek black design, crafted from durable UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row layout and 49 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity game with this high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-545-501

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: