746-050-525-501

Heilind Number:EDA746-050-525-501
Manufacturer:EDAC
Manufacturer Number:746-050-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-525-501

Detailed Description

Introducing our 746-050-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures safe operation even in challenging environments. With a single row configuration and a pitch of .125 inches, it offers precise alignment for effortless installation. The copper alloy contact material guarantees optimal conductivity, while the 3 A amperage rating ensures reliable power transmission. Featuring 50 positions and a straight mount orientation, it is perfect for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.