746-053-553-106

Heilind Number:EDA746-053-553-106
Manufacturer:EDAC
Manufacturer Number:746-053-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-053-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-053-553-106

Detailed Description

Upgrade your PCB connections with our 746-053-553-106 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 53 positions in a single row and a pitch of .125", it offers seamless connectivity on your board. The copper alloy contact material ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for optimal performance and longevity in your electronic projects.