746-064-540-606

Heilind Number:EDA746-064-540-606
Manufacturer:EDAC
Manufacturer Number:746-064-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-540-606

Detailed Description

Enhance your PCB connectivity with our premium Press-fit Card Edge Connector. Designed for reliable performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 64 positions, it facilitates seamless data transfer with a high amperage rating of 3A. The .125-inch pitch and .25-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic design project. Elevate your connectivity game with this essential component.