746-066-525-606

Heilind Number:EDA746-066-525-606
Manufacturer:EDAC
Manufacturer Number:746-066-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 copper alloy contacts, it offers reliable performance, even in high-amperage applications of up to 3 A. The precision pitch of .125 inches and row spacing of .25 inches guarantee optimal signal transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Upgrade your systems with this essential component, perfect for various industrial and electronic applications.