746-066-541-206

Heilind Number:EDA746-066-541-206
Manufacturer:EDAC
Manufacturer Number:746-066-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-541-206

Detailed Description

Enhance your PCB connectivity with this sleek Press-fit Card Edge Connector in classic black. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, this connector offers seamless power delivery at an amperage of 3 A. The .125-inch pitch and .25-inch row spacing accommodate 66 positions, facilitating efficient board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.